8-position, 2-row unshrouded header connector with a 2.54mm pitch. Features male pin contacts made of bronze with tin plating, a straight, through-hole mounting orientation, and solder termination. Operating temperature range from -65°C to 125°C with a 1.5kV AC voltage rating. Housing color is black, and the component is RoHS compliant.
Amphenol 68691-408H technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68691-408H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.