Unshrouded header with 24 positions and 2 rows, featuring a 2.54mm pitch. This straight, through-hole mounted connector has male pin contacts made of bronze with tin plating, offering a 3A current rating and 1.5kV voltage rating. The black, UL94 V-0 rated housing ensures operation between -65°C and 125°C. Termination is via solder, with a contact mating length of 0.318 inches and contact post length of 3.05mm.
Amphenol 68691-424HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68691-424HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.