
The 68691-462HLF connector features 62 male pin contacts with a bronze material and tin plating. It has a black housing with a length of 78.74mm and a depth of 4.83mm. The connector operates within a temperature range of -65°C to 125°C and has a maximum voltage rating of 1.5kV AC. It is available in bulk packaging with 200 pieces per package.
Amphenol 68691-462HLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 78.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68691-462HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.