
This 36-contact rectangular connector features a 2-row configuration with a current rating of 3A and a maximum voltage rating of 1.5kV. It has a contact plating of gold with a GXT finish and a contact material of bronze. The connector has a length of 45.72mm and a depth of 4.83mm, with a contact post length of 2.54mm and a contact mating length of 5.84mm. It operates within a temperature range of -65°C to 125°C and is available in a bulk packaging quantity of 200.
Amphenol 68692-136H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68692-136H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.