Unshrouded header with 50 positions and 2 rows, featuring a 2.54mm pitch. Male contacts are made of bronze with GXT gold plating and a mating length of 5.84mm. This straight, through-hole connector offers a 3A current rating and a 1.5kV voltage rating. The black housing has a UL94 V-0 flammability rating and operates from -65°C to 125°C.
Amphenol 68692-150HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 68692 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68692-150HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.