
Unshrouded header, 22 positions, 2 rows, 2.54mm pitch, straight orientation, top entry, thru-hole mounting. Features male contacts made of bronze with tin plating, 2.54mm post length, and 5.84mm mating length. Rated for 3A current and 1.5kV voltage. Housing is black, UL94 V-0 flammability rated, with operating temperatures from -65°C to 125°C. Bulk packaging contains 800 units.
Amphenol 68692-422HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 68692 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68692-422HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.