Unshrouded header with 54 male pin contacts on a 2.54mm pitch, featuring a straight, top-entry, thru-hole mounting orientation. Bronze contacts with Gold, GXT plating offer a 3A current rating and 1.5kV voltage rating. The black, UL94 V-0 rated housing ensures durability across a -65°C to 125°C operating temperature range. This bulk-packaged component is suitable for board-to-board applications.
Amphenol 68693-154HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.318inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 13.21mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 68.58mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 54 |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68693-154HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.