
The 68693-164H connector features 64 bronze contacts with gold plating, a maximum operating temperature of 125°C, and a minimum operating temperature of -65°C. It has a maximum voltage rating of 1.5kV and is available in a bulk packaging quantity of 100. The connector has a straight orientation and a pitch of 2.54mm, with a termination type of solder.
Amphenol 68693-164H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 81.28mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68693-164H to view detailed technical specifications.
No datasheet is available for this part.