This 10-contact right angle connector features a black housing and tin plated bronze contacts. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 1.5kV AC. The connector is available in bulk packaging with 500 units per package and has a pitch of 2.54mm.
Amphenol 68695-410H technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 12.44mm |
| Housing Color | Black |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68695-410H to view detailed technical specifications.
No datasheet is available for this part.