
44-position, 2-row male header with 2.54mm pitch, designed for right-angle, thru-hole solder termination. Features bronze contacts with tin plating and a 3A current rating. Operating temperature range from -65°C to 125°C, with a 1.5kV voltage rating and UL94 V-0 flammability. Housing is black, with a depth of 12.44mm and overall length of 55.88mm.
Amphenol 68695-444HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin |
| Contact Post Length | 2.29mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68695 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68695-444HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.