42-position, 2-row unshrouded header with 2.54mm pitch. Features right-angle, through-hole termination with solder cup. Male contacts made of bronze with Gold, GXT plating, 5.84mm mating length and 3.18mm post length. Rated for 3A current and 1.5kV voltage. Operating temperature range of -65°C to 125°C. UL94 V-0 flammability rating.
Amphenol 68697-142HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.18mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68697 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68697-142HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.