66-position, 2-row unshrouded header connector with a 2.54mm pitch. Features male, gold-plated bronze contacts with a 5.84mm mating length and 3.18mm post length, rated for 3A current and 1.5kV voltage. This right-angle, thru-hole component has a black housing, operates from -65°C to 125°C, and meets UL94 V-0 flammability. RoHS compliant and supplied in bulk packaging.
Amphenol 68697-166HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.18mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68697 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68697-166HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.