70-position, 2-row unshrouded header connector with a 2.54mm pitch. Features male, right-angle, solder termination with a contact mating length of 5.84mm and contact post length of 3.18mm. Constructed with bronze contacts plated in Tin, Gold, and GXT, offering a 3A current rating and 1.5kV voltage rating. Housing is black, UL94 V-0 flammability rated, with operating temperatures from -65°C to 125°C.
Amphenol 68697-170HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 3.18mm |
| Current Rating | 3A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68697 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68697-170HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.