70-position unshrouded header with a 2.54mm pitch, designed for board-to-board applications. Features male pin contacts made of bronze with gold and tin plating, offering a 3A current rating and 1.5kV voltage rating. This right-angle, side-entry component mounts via through-hole termination with a solder connection. Operating temperature range is -65°C to 125°C, with a flammability rating of UL94 V-0. Bulk packaged for high-volume use.
Amphenol 68697-470HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.51mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68697-470HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.