This BergStik connector features a 3-contact design with a maximum operating temperature range of -65°C to 125°C and a current rating of 3A. It has a voltage rating of 1.5kV AC and is made with bronze contacts plated with gold. The connector is available in a bulk packaging quantity of 5000 units and is not radiation hardened. It is not RoHS compliant and has a straight orientation with a pitch of 2.54mm.
Amphenol 68705-103 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68705-103 to view detailed technical specifications.
No datasheet is available for this part.