Unshrouded header with 3 positions and 2.54mm pitch, designed for top entry through-hole mounting. Features male pin contacts made of bronze with gold, GXT plating, and a 0.2-inch mating length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. This lead-free, RoHS-compliant component has a UL94 V-0 flammability rating and is supplied in bulk packaging.
Amphenol 68705-103HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.2inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68705-103HLF to view detailed technical specifications.
No datasheet is available for this part.