This 4-pin male shrouded header from Amphenol features a commercial reliability rating and is designed for through hole mounting. The header is constructed with glass filled polycyclohexylene terephthallate insulator material and has a tin lead (150) over nickel (50) contact finish termination. The header is rated for a maximum operating temperature of 130°C and a minimum operating temperature of -65°C.
Amphenol 68705-104H technical specifications.
| Max Operating Temperature | 130 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 68705 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1500VAC |
| Insulator Color | BLACK |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN LEAD (150) OVER NICKEL (50) |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 68705-104H to view detailed technical specifications.
No datasheet is available for this part.