The 68705-106LF connector features 6 positions in a single row with a current rating of 3A and a voltage rating of 1.5kV. It is made with bronze contacts plated with gold and has a contact mating length of 5.08mm. The connector is available in a package quantity of 1500 and is compliant with RoHS regulations. It is designed for through hole termination and has a pitch of 2.54mm.
Amphenol 68705-106LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68705-106LF to view detailed technical specifications.
No datasheet is available for this part.