This connector features 10 positions with a current rating of 3A and a voltage rating of 1.5kV. The contacts are made of bronze and plated with gold. The connector has a pitch of 2.54mm and a contact mating length of 5.08mm. It is available in bulk packaging and is not RoHS compliant.
Amphenol 68705-112 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Number of Positions | 10 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68705-112 to view detailed technical specifications.
No datasheet is available for this part.