This 14-contact rectangular connector features a straight orientation and a 2.54mm pitch. It is available in bulk packaging with 800 units per pack. The connector is made from bronze with a gold GXT plating and has a maximum operating temperature range of -65°C to 125°C. It is RoHS compliant and suitable for use in applications with a maximum voltage rating of 1.5kV.
Amphenol 68705-114HLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 35.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68705-114HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.