Unshrouded header, straight orientation, 21 positions, 2.54mm pitch. Features male contacts with bronze material and gold GXT plating, offering a 3A current rating and 1.5kV voltage rating. Designed for top entry, thru-hole termination with a solder connection. Operating temperature range from -65°C to 125°C, with UL94 V-0 flammability rating. Packaged in bulk.
Amphenol 68705-121HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68705 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68705-121HLF to view detailed technical specifications.
No datasheet is available for this part.