Unshrouded header with 22 positions and a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting for solder termination. Male contacts are constructed from bronze with gold (GXT) plating, offering a 5.08mm mating length and 2.41mm post length. Rated for 3A current and 1.5kV AC voltage, this component operates within a -65°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The black housing is RoHS compliant.
Amphenol 68705-122HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 55.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68705 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68705-122HLF to view detailed technical specifications.
No datasheet is available for this part.