The Amphenol 68705-128 is a BergStik connector with 28 positions, a 2.54mm pitch, and a current rating of 3A. It features a gold-plated bronze contact material and a through hole termination. The connector has a contact mating length of 5.08mm and a contact post length of 2.41mm. It is not RoHS compliant and has a voltage rating of 1.5kV.
Amphenol 68705-128 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68705-128 to view detailed technical specifications.
No datasheet is available for this part.