This connector features 28 positions in a single row with a 2.54mm pitch, suitable for through hole termination. It has a maximum operating temperature of 125°C and a minimum of -65°C. The connector is rated for 3A and 1.5kV. It is made with bronze contacts plated with tin and has a mating length of 5.08mm.
Amphenol 68705-228 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68705-228 to view detailed technical specifications.
No datasheet is available for this part.