The 68705-304 BergStik connector features a 4-position, 1.5kV voltage rating and 3A current rating. It has a 2.54mm pitch and is terminated through a hole. The connector is made of bronze with gold plating and has a contact mating length of 5.08mm. It is not RoHS compliant.
Amphenol 68705-304 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Gold |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68705-304 to view detailed technical specifications.
No datasheet is available for this part.