The BergStik single contact connector features a bronze contact material with a tin plating, rated for 3A and 1.5kV AC. It has a straight orientation and a 2.54mm pitch, with a contact mating length of 5.08mm and a post length of 2.41mm. The connector is available in bulk packaging with 5000 units per package, and has an operating temperature range of -65°C to 125°C.
Amphenol 68705-401 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68705-401 to view detailed technical specifications.
No datasheet is available for this part.