The 68705-402LF is a 2-position connector with a current rating of 3A and a voltage rating of 1.5kV. It features a bronze contact material with a tin plating and a contact post length of 2.41mm. The connector has a pitch of 2.54mm and is available in a package quantity of 5000. It is RoHS compliant and part of the BergStik series.
Amphenol 68705-402LF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BergStik |
| Termination | Through Hole |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68705-402LF to view detailed technical specifications.
No datasheet is available for this part.