
The BergStik 10-contact connector features a straight orientation with a current rating of 3A and a maximum voltage rating of 1.5kV. It is available in a bulk packaging quantity of 1000 units. The connector has a contact plating of tin and a contact material of bronze. It operates within a temperature range of -65°C to 125°C.
Amphenol 68705-410 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68705-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.