
This 17-contact rectangular connector features a black housing and a straight orientation. It has a current rating of 3A and a maximum operating temperature of 125°C. The connector is not radiation hardened and is not RoHS compliant. It is available in a bulk packaging quantity of 300 pieces, with a pitch of 2.54mm and a contact plating of tin. The contacts are made of bronze and have a mating length of 5.08mm and a post length of 2.41mm.
Amphenol 68705-417 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.08mm |
| Contact Plating | Tin |
| Contact Post Length | 2.41mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68705-417 to view detailed technical specifications.
No datasheet is available for this part.