Amphenol 68710-233LF technical specifications.
| Contact Mating Length | 5.94mm |
| Contact Plating | Gold |
| Contact Post Length | 18.62mm |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 90 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | Quickie |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68710-233LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.