Unshrouded header with 72 positions and 2 rows, featuring a 2.54mm pitch. This straight, male connector utilizes bronze contacts with gold (GXT) plating and a 5.84mm contact post length. Designed for through-hole mounting with solder termination, it offers a current rating of 3A and a voltage rating of 1.5kV. The black housing is constructed from durable material, operating within a temperature range of -65°C to 125°C.
Amphenol 68734-172HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.285inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.84mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68734-172HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.