26-position, 2-row unshrouded header with a 2.54mm pitch. Features male, straight, through-hole solder termination with a 3A current rating and 1.5kV voltage rating. Contacts are made of bronze with tin, gold, and GXT plating, offering a mating length of 5.84mm and post length of 2.79mm. Operates within a temperature range of -65°C to 125°C.
Amphenol 68737-626H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 5.84mm |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 2.79mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 33.02mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68737-626H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.