Unshrouded header with 70 male pin contacts on 2.54mm pitch, featuring a straight, through-hole mounting orientation. Constructed with bronze contacts plated in Gold, GXT, and a black LCP housing with a UL94 V-0 flammability rating. This connector supports a 3A current rating and a 1.5kV voltage rating, operating within a temperature range of -65°C to 125°C. Designed for solder termination, it offers a 0.23-inch contact mating length and 3.96mm contact post length.
Amphenol 68739-170HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.96mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 88.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68739-170HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.