20-position, 2-row male header with a 2.54mm pitch, designed for straight, solder termination. Features bronze contacts with gold (GXT) plating, rated for 3A current and 1.5kV voltage. Operating temperature range spans -65°C to 125°C, with a mating length of 8.08mm and post length of 5.59mm. The black housing has a depth of 4.83mm and a total length of 25.4mm.
Amphenol 68743-220H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.59mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68743-220H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.