Unshrouded header with 36 positions and 36 male contacts. Features straight, through-hole mounting with a 2.54mm pitch and solder termination. Contacts are made of bronze with tin plating and a mating length of 8.89mm. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Housing is black with a length of 91.44mm.
Amphenol 68760-436H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.89mm |
| Contact Plating | Tin |
| Contact Post Length | 8.97mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68760-436H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.