Unshrouded header with 36 positions and 1 row, featuring a 2.54mm pitch. This straight, male connector utilizes bronze contacts with tin, gold, and GXT plating, offering a 3A current rating and 1.5kV voltage rating. Designed for solder termination with thru-hole mounting, it operates within a temperature range of -65°C to 125°C. The black housing has a length of 91.44mm and a depth of 2.41mm.
Amphenol 68760-536H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.89mm |
| Contact Plating | Tin, Gold, GXT |
| Contact Post Length | 8.97mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68760-536H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.