Unshrouded header, right-angle, through-hole mount connector with 10 positions and 1 row. Features male pin contacts made of bronze with gold (GXT) plating, a 2.54mm pitch, and a 3A current rating. Housing is black, UL94 V-0 flammability rated, with a maximum operating temperature of 125°C and a voltage rating of 1.5kV. Termination is solder, with a contact mating length of 0.1 inch and contact post length of 3.05mm.
Amphenol 68764-110HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.1inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68764-110HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.