Unshrouded header with 18 male pin contacts on a 2.54mm pitch, designed for right-angle, side-entry, through-hole mounting. Features bronze contacts with tin plating and a 3A current rating, suitable for a wide operating temperature range of -65°C to 125°C. The black housing is UL94 V-0 flammability rated, and the component supports a 1.5kV voltage rating. Bulk packaged for efficient integration.
Amphenol 68764-418HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.1inch |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 45.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68764-418HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.