
25-position, single-row, unshrouded header with a 2.54mm pitch. Features male contacts made of bronze with tin plating and 3.05mm posts, rated for 3A current and 1.5kV voltage. This right-angle, through-hole component has a black housing, operates from -65°C to 125°C, and is UL94 V-0 flammability rated. Supplied in bulk packaging.
Amphenol 68764-425HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 2.54mm |
| Contact Plating | Tin |
| Contact Post Length | 3.05mm |
| Current Rating | 3A |
| Depth | 6.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68764 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68764-425HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.