Unshrouded header, 3 positions, 1 row, 2.54mm pitch, straight orientation, top entry, thru-hole mounting. Features male contacts made of bronze with gold (GXT) plating, 6.86mm mating length, and 2.54mm post length. Rated for 3A current and 1.5kV voltage. Operates across a temperature range of -65°C to 125°C. Housing color is black.
Amphenol 68771-203H technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.86mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.54mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 68771-203H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.