Unshrouded header connector, male gender, featuring 24 positions and 24 contacts. This straight, through-hole component utilizes bronze contacts with tin plating and a 2.54mm pitch. Rated for 3A current and 1.5kV voltage, it operates within a temperature range of -65°C to 125°C. The black housing is UL94 V-0 flammability rated and the component is RoHS compliant.
Amphenol 68771-424HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.86mm |
| Contact Plating | Tin |
| Contact Post Length | 2.54mm |
| Current Rating | 3A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 60.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68771 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68771-424HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.