Unshrouded header, straight orientation, 14 positions, 2 rows, 2.54mm pitch. Features male contacts made of bronze with tin plating, 8.08mm mating and post length. Rated for 3A current, 1.5kV voltage, and operates from -65°C to 125°C. Housing is black, UL94 V-0 flammability rated. Termination is solder, thru-hole mounting.
Amphenol 68779-414HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 8.08mm |
| Contact Plating | Tin |
| Contact Post Length | 8.08mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 68779 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68779-414HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
