
Female, straight orientation, through-hole termination interconnection device with 2 positions and 2 contacts. Features copper alloy contacts with gold (GXT) plating, rated for 2.5A and 800V AC. Housing is black with white contact color. Bulk packaged in quantities of 1000.
Amphenol 68786-102 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 2.5A |
| Depth | 2.49mm |
| Gender | Female |
| Height | 0.2inch |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 5.03mm |
| Max Current Rating | 2.5A |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Jump |
| Termination | Through Hole |
| Voltage Rating | 800V |
| Width | 2.49mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68786-102 to view detailed technical specifications.
No datasheet is available for this part.