Amphenol 68786-304LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Housing Color | Yellow |
| Length | 5.03mm |
| Max Voltage Rating (AC) | 800V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BergStik |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68786-304LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.