Right-angle male header with 2 positions and 1 row, featuring gold-plated bronze contacts for 3A current rating and 1.5kV voltage rating. This connector offers a 2.54mm pitch, 5.84mm contact post length, and 2.79mm mating length, with a black UL94 V-0 rated housing. Operating temperature range is -65°C to 125°C, with solder termination and RoHS compliance.
Amphenol 68798-102HLF technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 2.79mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 5.84mm |
| Current Rating | 3A |
| Depth | 9.39mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68798 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68798-102HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.