Right-angle, male breakaway header with 36 positions and 36 contacts. Features tin-plated bronze male pin contacts with a 5.84mm post length and 0.11-inch mating length, rated for 3A current and 1.5kV voltage. The black housing has a 2.54mm pitch, 9.39mm depth, and 91.44mm length, with a UL94 V-0 flammability rating. Operates between -65°C and 125°C, with through-hole mounting and solder termination.
Amphenol 68798-436HLF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.11inch |
| Contact Plating | Tin |
| Contact Post Length | 5.84mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 9.39mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 91.44mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68798-436HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.