Amphenol 68882-016 technical specifications.
| Contact Gender | Male |
| Contact Mating Length | 6.98mm |
| Contact Post Length | 3.3mm |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 76 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 68882-016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.