
4-position, 1-port, unshielded right-angle modular connector with solder termination. Features copper alloy contacts with gold GXT plating, rated for 1A current and 1kV AC/DC voltage. Black housing, UL94 V-0 flammability, and lead-free construction ensure reliable telecom and datacom applications.
Amphenol 68897-001LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 1A |
| Depth | 20.57mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 13.72mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 68897 |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| Width | 20.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68897-001LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.