
Right-angle, single-port modular jack with 6 positions and 4 loaded contacts. Features a 2.54mm pitch and 1.27mm contact spacing, designed for through-hole mounting with solder termination. Constructed with a copper alloy contact material, plated with Palladium Nickel, Gold, and GXT, and housed in black UL94 V-0 rated plastic. Rated for 1A current and 1kV AC/DC voltage, operating between -40°C and 70°C.
Amphenol 68898-002LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Current Rating | 1A |
| Depth | 20.57mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 68898 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68898-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.