
Modular RJ11 connector, featuring 8 positions and 8 loaded contacts. This right-angle, through-hole mounted component offers a 2.54mm pitch and a 1.27mm contact pitch. Constructed with a copper alloy contact material, it boasts palladium nickel, gold, and GXT plating. The black housing is UL94 V-0 rated for flammability and operates within a temperature range of -40°C to 70°C, with a voltage rating of 1kV AC/DC.
Amphenol 68899-002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Palladium Nickel, Gold, GXT |
| Depth | 20.57mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 68899 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 68899-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.